+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZPY16

Diode: Zener; 1.3W; 16V; DO41; single diode; Ammo Pack; ZPY


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ZPY16
TME Symbol:
ZPY16-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Zener
Power dissipation
1.3W
Zener voltage
16V
Case
DO41
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
Ammo Pack
Manufacturer series
ZPY
Gross weight0.352 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
ZPY16
3300 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 5 000 pcs