+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZR250.260.90

Enclosure: with panel; X: 260mm; Y: 250mm; Z: 90mm; aluminium; black


Manufacturer: KRADEX

Manufacturer part number:
ZR250.260.90
TME Symbol:
ZR250.260.90

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
260mm
Dimension Y
250mm
Dimension Z
90mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Dimensions
Gross weight1.3391 kg
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
ZR250.260.90
3 in TME stock
Net price for quantities from 1 pcs - 52.00 USDGross price for quantities from 1 pcs - 52.00 USD
Net price for quantities from 5 pcs - 46.23 USDGross price for quantities from 5 pcs - 46.23 USD
Net price for quantities from 11 pcs - 43.34 USDGross price for quantities from 11 pcs - 43.34 USD
Net price for quantities from 33 pcs - 39.00 USDGross price for quantities from 33 pcs - 39.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.