+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZR367.300.134

Enclosure: with panel; X: 300mm; Y: 367mm; Z: 134mm; aluminium; black

Manufacturer: KRADEX

Manufacturer part number:
ZR367.300.134
TME Symbol:
ZR367.300.134

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
300mm
Dimension Y
367mm
Dimension Z
134mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Dimensions
Gross weight2.2773 kg
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
ZR367.300.134
1 in TME stock
Net price for quantities from 1 pcs - 79.39 USDGross price for quantities from 1 pcs - 79.39 USD
Net price for quantities from 4 pcs - 70.57 USDGross price for quantities from 4 pcs - 70.57 USD
Net price for quantities from 12 pcs - 66.16 USDGross price for quantities from 12 pcs - 66.16 USD
Net price for quantities from 36 pcs - 59.55 USDGross price for quantities from 36 pcs - 59.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.