+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSC00AC2201EARL

Capacitor: electrolytic; low ESR; SMD; 22uF; 25VDC; Ø5x5.7mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
ZSC00AC2201EARL
TME Symbol:
ZSC00AC2201EARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
22µF
Operating voltage
25V DC
Body dimensions
Ø5x5.7mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
5.7mm
Diameter
5mm
Gross weight0.361 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AC2201EARL
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)