+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSC00AD4701CARL

Capacitor: electrolytic; low ESR; SMD; 47uF; 16VDC; Ø6.3x5.7mm


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AD4701CARL
TME Symbol:
ZSC00AD4701CARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
47µF
Operating voltage
16V DC
Body dimensions
Ø6.3x5.7mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
5.7mm
Diameter
6.3mm
Gross weight0.331 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AD4701CARL
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 1 000 pcs