+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSC00AE1002AARL

Capacitor: electrolytic; low ESR; SMD; 10uF; 100VDC; Ø8x6.5mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
ZSC00AE1002AARL
TME Symbol:
ZSC00AE1002AARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
10µF
Operating voltage
100V DC
Body dimensions
Ø8x6.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
6.5mm
Diameter
8mm
Gross weight0.692 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AE1002AARL
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.