+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSC00AE6801VARL

Capacitor: electrolytic; low ESR; SMD; 68uF; 35VDC; Ø8x6.5mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AE6801VARL
TME Symbol:
ZSC00AE6801VARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
68µF
Operating voltage
35V DC
Body dimensions
Ø8x6.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
6.5mm
Diameter
8mm
Gross weight0.613 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AE6801VARL
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.