+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSC00AG3302AARL

Capacitor: electrolytic; low ESR; SMD; 33uF; 100VDC; Ø10x10mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AG3302AARL
TME Symbol:
ZSC00AG3302AARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
33µF
Operating voltage
100V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
10mm
Diameter
10mm
Gross weight1.409 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AG3302AARL
0 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs