+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSC00AG6811CARL

Capacitor: electrolytic; low ESR; SMD; 680uF; 16VDC; Ø10x10mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AG6811CARL
TME Symbol:
ZSC00AG6811CARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
680µF
Operating voltage
16V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
10mm
Diameter
10mm
Gross weight1.482 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AG6811CARL
232 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs