+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSC00AP8221AARL

Capacitor: electrolytic; low ESR; SMD; 8.2mF; 10VDC; Ø18x21.5mm


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AP8221AARL
TME Symbol:
ZSC00AP8221AARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
8.2mF
Operating voltage
10V DC
Body dimensions
Ø18x21.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
21.5mm
Diameter
18mm
Gross weight0.2 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AP8221AARL
0 in TME stock
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 5 000.
Multiplicity: 100.