+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43814207

Quick splice; 41A; 400V; screwed; black; 1÷6mm2; quick splice

Manufacturer: SIMET

Manufacturer part number:
43814207
TME Symbol:
ZSE1-1.0/6.0B

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
41A
Rated voltage
0.4kV
Mechanical mounting
screwed
Colour
black
Wire cross-section
1...6mm2
Splice terminal variant
end connector
Trade name
quick splice
Operating temperature
-25...125°C
Gross weight2.44 g
Certificates
See other products in this category: Quick Splice SIMET,
*
43814207
40 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs