+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51113

Power supply: switching; mains power supply,mains,plug-in; 9VDC


Manufacturer: QOLTEC

Manufacturer part number:
51113
TME Symbol:
ZSI-51113

Specification

Manufacturer
QOLTEC
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
9V DC
Maximum output current
2A
Power
18W
Plug variant
straight
Kind of output connector
5,5/2,1
Body dimensions
80x40x30mm
Length of output cable
1.15m
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Gross weight166.04 g
Certificates
EAN code5901878511139
See other products in this category: Plug-in Power Supplies QOLTEC,
*
51113
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 5 pcs - 7.71 USDGross price for quantities from 5 pcs - 7.71 USD
Net price for quantities from 25 pcs - 7.19 USDGross price for quantities from 25 pcs - 7.19 USD