+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52421

Power supply: switching; 5VDC,9VDC,12VDC,15VDC,20VDC; 3.25A


Manufacturer: QOLTEC

Manufacturer part number:
52421
TME Symbol:
ZSI-52421

Specification

Manufacturer
QOLTEC
Type of power supply
switching
Output voltage
5V DC, 9V DC, 12V DC, 15V DC, 20V DC
Maximum output current
3.25A
Kind of output connector
USB C
Power
65W
Application
for notebooks
Kind of power supply
desktop
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Kit contents
mains cable
Connector variant
straight
Length of output cable
1.8m
Body dimensions
60x110x16mm
Application - device manufacturer
MacBook
Operating modes
power delivery
Supply voltage
  • 220...240V AC
Gross weight244.2 g
Certificates
EAN code5901878524214
See other products in this category: Laptop Power Supplies QOLTEC,
*
52421
0 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 5 pcs - 18.89 USDGross price for quantities from 5 pcs - 18.89 USD
Net price for quantities from 25 pcs - 17.63 USDGross price for quantities from 25 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.