+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52548

Plug socket strip: supply; Sockets: 3; 230VAC; 16A; white


Manufacturer: QOLTEC

Manufacturer part number:
52548
TME Symbol:
ZSI-52548

Specification

Manufacturer
QOLTEC
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Body dimensions
80x80x80mm
Kind of input connector
  • USB B socket x2
  • USB C socket
Gross weight255.7 g
Certificates
EAN code5901878525488
See other products in this category: Socket Strips QOLTEC,
*
52548
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 5 pcs - 10.43 USDGross price for quantities from 5 pcs - 10.43 USD
Net price for quantities from 25 pcs - 9.74 USDGross price for quantities from 25 pcs - 9.74 USD