+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J-19

Sound effects generator; 5VDC; doorbell,sound effects

Manufacturer: JABEL

Manufacturer part number:
J-19
TME Symbol:
ZSM-19

Specification

Manufacturer
JABEL
Type of circuit
do-it-yourself kit
Kind of circuit
sound effects generator
Board dimensions
69x43mm
Application
doorbell, sound effects
Supply voltage
  • 5V DC
Gross weight32.5 g
See other products in this category: Assembly kits JABEL,
*
J-19
3 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 3 pcs - 7.00 USDGross price for quantities from 3 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts