+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSM-2427-15

Bearing: slide; sleeve; Øout: 27mm; Øint: 24mm; L: 15mm; iglidur® Z

Manufacturer: IGUS

Manufacturer part number:
ZSM-2427-15
TME Symbol:
ZSM-2427-15

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
27mm
Internal diameter
24mm
Length
15mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight4.35 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-2427-15
0 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 10 pcs - 9.04 USDGross price for quantities from 10 pcs - 9.04 USD
Net price for quantities from 25 pcs - 8.48 USDGross price for quantities from 25 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.