+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSM-2427-25

Bearing: sleeve bearing; Øout: 27mm; Øint: 24mm; L: 25mm; iglidur® Z

Manufacturer: IGUS

Manufacturer part number:
ZSM-2427-25
TME Symbol:
ZSM-2427-25

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
27mm
Internal diameter
24mm
Length
25mm
Material
iglidur® Z
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight5.68 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-2427-25
0 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 10 pcs - 11.29 USDGross price for quantities from 10 pcs - 11.29 USD
Net price for quantities from 25 pcs - 10.59 USDGross price for quantities from 25 pcs - 10.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.