+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSM-2528-30

Bearing: sleeve bearing; Øout: 28mm; Øint: 25mm; L: 30mm; iglidur® Z

Manufacturer: IGUS

Manufacturer part number:
ZSM-2528-30
TME Symbol:
ZSM-2528-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
28mm
Internal diameter
25mm
Length
30mm
Material
iglidur® Z
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight5.63 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-2528-30
0 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 10 pcs - 11.68 USDGross price for quantities from 10 pcs - 11.68 USD
Net price for quantities from 25 pcs - 10.95 USDGross price for quantities from 25 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.