+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZSM-8085-80

Bearing: sleeve bearing; Øout: 85mm; Øint: 80mm; L: 80mm; iglidur® Z

Manufacturer: IGUS

Manufacturer part number:
ZSM-8085-80
TME Symbol:
ZSM-8085-80

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
85mm
Internal diameter
80mm
Length
80mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight64.84 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-8085-80
0 in TME stock
Net price for quantities from 1 pcs - 152.02 USDGross price for quantities from 1 pcs - 152.02 USD
Net price for quantities from 10 pcs - 122.23 USDGross price for quantities from 10 pcs - 122.23 USD
Net price for quantities from 25 pcs - 114.59 USDGross price for quantities from 25 pcs - 114.59 USD
No. of pieces (Multiplicity: 1)