+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZTR-8-12V

Transformer: mains; 8VA; 230VAC; 12V; Leads: screw terminals; IP20


Manufacturer: ELKO EP

Manufacturer part number:
ZTR-8-12V
TME Symbol:
ZTR-8-12V

Specification

Manufacturer
ELKO EP
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
12V
Leads
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
35.6x90x64mm
Operating temperature
-20...40°C
Gross weight360.33 g
Certificates
EAN code8595188136815
See other products in this category: Transformers with Fastening ELKO EP,
*
ZTR-8-12V
2 in TME stock
Net price for quantities from 1 pcs - 22.83 USDGross price for quantities from 1 pcs - 22.83 USD
Net price for quantities from 5 pcs - 21.19 USDGross price for quantities from 5 pcs - 21.19 USD
Net price for quantities from 10 pcs - 19.25 USDGross price for quantities from 10 pcs - 19.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.