+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZTRV-BY-100

Thermostatic radiator valve; ZigBee; IP20; 2.4GHz; Display: LCD


Manufacturer: MOES

Manufacturer part number:
ZTRV-BY-100
TME Symbol:
ZTRV-BY-100

Specification

Manufacturer
MOES
Type of automation module
thermostatic radiator valve
Communictions protocol
ZigBee
IP rating
IP20
Frequency
2.4GHz
Kind of display used
LCD
Kind of module
wireless
Range of temperature control
5...30°C
Additional functions
LCD display
Software
Moes, SMART Life, Tuya SMART
Body colour
white
Temperature range
5...35°C
Thread
M30x1,5
Power supply
  • battery AA 2V x2
Gross weight240 g
Certificates
See other products in this category: Building Automation MOES,
*
ZTRV-BY-100
0 in TME stock
Net price for quantities from 1 pcs - 46.43 USDGross price for quantities from 1 pcs - 46.43 USD
Net price for quantities from 5 pcs - 43.33 USDGross price for quantities from 5 pcs - 43.33 USD
Net price for quantities from 10 pcs - 40.24 USDGross price for quantities from 10 pcs - 40.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.