+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZTTCS10MT

Resonator: ceramic; 10MHz; SMD; 4.7x4.1x1.6mm; Tol: ±0.5%

Manufacturer: SR PASSIVES

Manufacturer part number:
ZTTCS10MT
TME Symbol:
ZTTCS10MT

Specification

Manufacturer
SR PASSIVES
Type of resonator
ceramic
Frequency
10MHz
Mounting
SMD
Body dimensions
4.7x4.1x1.6mm
Tolerance
±0.5%
Temperature stability
±0.4%
Dimensions
Gross weight0.191 g
Certificates

WATCH VIDEO

See other products in this category: Resonators and Generators SR PASSIVES
*
ZTTCS10MT
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs