+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZTX455

Transistor: NPN; bipolar; 140V; 1A; 1W; TO92


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZTX455
TME Symbol:
ZTX455

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
1A
Power dissipation
1W
Case
TO92
Mounting
THT
Kind of package
bulk
Frequency
100MHz
Gross weight1 g
Certificates
See other products in this category: NPN THT transistors DIODES INCORPORATED,
*
ZTX455
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
Net price for quantities from 8000 pcs - 0.28 USDGross price for quantities from 8000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.