+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZTX551

Transistor: PNP; bipolar; 60V; 1A; 1W; TO92


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZTX551
TME Symbol:
ZTX551

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Power dissipation
1W
Case
TO92
Mounting
THT
Kind of package
bulk
Frequency
150MHz
Manufacturer standard package
4000pcs.
Gross weight1 g
Certificates
See other products in this category: PNP THT transistors DIODES INCORPORATED,
*
ZTX551
0 in TME stock
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.32 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.