+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 20V | |
Collector current | 3.5A | |
Power dissipation | 1W | |
Case | TO92 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 100MHz |