+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZTX757

Transistor: PNP; bipolar; 300V; 0.5A; 1W; TO92


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZTX757
TME Symbol:
ZTX757

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
0.5A
Power dissipation
1W
Case
TO92
Mounting
THT
Kind of package
bulk
Frequency
30MHz
Manufacturer standard package
4000pcs.
Gross weight0.164 g
Certificates
See other products in this category: PNP THT transistors DIODES INCORPORATED,
*
ZTX757
3865 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.