+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZV20K1210401NIR1

Varistor: multilayer; SMD; 1210; 20VAC; 26VDC; 400A; 33V; 1400pF

Manufacturer: BOURNS

Manufacturer part number:
ZV20K1210401NIR1
TME Symbol:
ZV20K1210401NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
20V AC, 26V DC
Varistor max current 8/20µs
400A
Varistor voltage
33V
Capacitance
1.4nF
Power
10mW
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV20K1210401NIR1
0 in TME stock
Net price for quantities from 12500 pcs - 0.16 USDGross price for quantities from 12500 pcs - 0.16 USD
No. of pieces (Multiplicity: 12 500)