+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 1210 | |
Max. operating voltage | 30V AC, 38V DC | |
Varistor max current 8/20µs | 300A | |
Varistor voltage | 47V | |
Capacitance | 0.85nF | |
Power | 10mW | |
Operating temperature | -55...125°C |