+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZV35K1210251NIR1

Varistor: multilayer; SMD; 1210; 35VAC; 45VDC; 250A; 56V; 670pF; 10mW


Manufacturer: BOURNS

Manufacturer part number:
ZV35K1210251NIR1
TME Symbol:
ZV35K1210251NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
35V AC, 45V DC
Varistor max current 8/20µs
250A
Varistor voltage
56V
Capacitance
670pF
Power
10mW
Operating temperature
-55...125°C
Gross weight0.059 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV35K1210251NIR1
480 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 7500 pcs - 0.15 USDGross price for quantities from 7500 pcs - 0.15 USD
Packaging method by the manufacturer:Reel = 2 500 pcs