+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 2220 | |
Max. operating voltage | 35V AC, 45V DC | |
Varistor max current 8/20µs | 1kA | |
Varistor voltage | 56V | |
Capacitance | 3pF | |
Power | 20mW | |
Conform to the norm | AEC-Q200 | |
Tolerance | ±10% | |
Operating temperature | -55...125°C |