+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZV40K1206121NIR1

Varistor: multilayer; SMD; 1206; 40VAC; 56VDC; 120A; 68V; 370pF; 8mW


Manufacturer: BOURNS

Manufacturer part number:
ZV40K1206121NIR1
TME Symbol:
ZV40K1206121NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Max. operating voltage
40V AC, 56V DC
Varistor max current 8/20µs
120A
Varistor voltage
68V
Capacitance
370pF
Power
8mW
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV40K1206121NIR1
0 in TME stock
No. of pieces (Multiplicity: 12 500)
Minimum order quantity: 12 500.
Multiplicity: 12 500.
Net price for quantities from 12500 pcs - 0.13 USDGross price for quantities from 12500 pcs - 0.13 USD