+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZV40K2220102NIR1

Varistor: multilayer; SMD; 2220; 40VAC; 56VDC; 1kA; 68V; 2200pF; 20mW


Manufacturer: BOURNS

Manufacturer part number:
ZV40K2220102NIR1
TME Symbol:
ZV40K2220102NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Max. operating voltage
40V AC, 56V DC
Varistor max current 8/20µs
1kA
Varistor voltage
68V
Capacitance
2.2nF
Power
20mW
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV40K2220102NIR1
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 0.55 USDGross price for quantities from 6000 pcs - 0.55 USD