+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZX10E10A01

Microswitch SNAP ACTION; 0.1A/125VAC; 0.2A/60VDC; without lever


Manufacturer: HONEYWELL

Manufacturer part number:
ZX10E10A01
TME Symbol:
ZX10E10A01

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.2A / 60V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZX
Stable positions number
1
IP rating
IP40, IP00
Leads
for soldering
Body dimensions
12.8x5.8x6.5mm
Mechanical durability
3000000 cycles
Operating temperature
-40...85°C
Operating Force
1.47N
Electrical life
10000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
ZX10E10A01
0 in TME stock
Net price for quantities from 500 pcs - 2.02 USDGross price for quantities from 500 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.