+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZX40E10E01

Microswitch SNAP ACTION; 3A/125VAC; SPDT; (ON)-ON; Pos: 2; ZX

Manufacturer: HONEYWELL

Manufacturer part number:
ZX40E10E01
TME Symbol:
ZX40E10E01

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
(ON)-ON
Number of positions
2
Manufacturer series
ZX
Stable positions number
1
Leads
for soldering
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
1000000 cycles
Operating temperature
-40...120°C
Operating Force
0.55N
Mounting
soldered
Gross weight0.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
ZX40E10E01
139 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs