+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 3A / 125V AC | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | ZX | |
Stable positions number | 1 | |
IP rating | IP40, IP00 | |
Leads | for PCB | |
Body dimensions | 12.8x5.8x6.5mm | |
Mechanical durability | 3000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 0.54N | |
Lever length | 11.8mm | |
Electrical life | 10000 cycles |