+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXCT1008QFTA

IC: instrumentation amplifier; 0.3÷2MHz; 2.5÷20VDC; SOT23


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXCT1008QFTA
TME Symbol:
ZXCT1008QFTA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
instrumentation amplifier
Bandwidth
0.3...2MHz
Mounting
SMT
Voltage supply range
2.5...20V DC
Case
SOT23
Operating temperature
-40...125°C
Integrated circuit features
±1% accuracy
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
bidirectional, current sense, high-side
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
ZXCT1008QFTA
2540 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs