+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXCT1020E5TA

IC: instrumentation amplifier; 300kHz; 2.5÷20VDC; SOT23-5; 25uA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXCT1020E5TA
TME Symbol:
ZXCT1020E5TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
instrumentation amplifier
Bandwidth
300kHz
Mounting
SMT
Voltage supply range
2.5...20V DC
Case
SOT23-5
Operating temperature
-40...85°C
Integrated circuit features
precision
Quiescent current
25µA
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current sense, high-side
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
ZXCT1020E5TA
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.