+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXCT1021E5TA

IC: instrumentation amplifier; 0.3÷2MHz; 2.5÷20VDC; SOT23-5


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXCT1021E5TA
TME Symbol:
ZXCT1021E5TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
instrumentation amplifier
Bandwidth
0.3...2MHz
Mounting
SMT
Voltage supply range
2.5...20V DC
Case
SOT23-5
Operating temperature
-40...85°C
Gain
10V/V
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current sense, high-side
Integrated circuit features
  • ±1% accuracy
  • low offset
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
ZXCT1021E5TA
1700 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs