+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXCT1022E5TA

IC: instrumentation amplifier; 0.3÷2MHz; 2.5÷20VDC; SOT23-5


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXCT1022E5TA
TME Symbol:
ZXCT1022E5TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
instrumentation amplifier
Bandwidth
0.3...2MHz
Mounting
SMT
Voltage supply range
2.5...20V DC
Case
SOT23-5
Operating temperature
-40...85°C
Integrated circuit features
low offset
Gain
100V/V
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current sense, high-side
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
ZXCT1022E5TA
2983 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 3000 pcs - 0.67 USDGross price for quantities from 3000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs