+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXCT1041E5TA

IC: instrumentation amplifier; 300kHz; 2.7÷20VDC; SOT23-5


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXCT1041E5TA
TME Symbol:
ZXCT1041E5TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
instrumentation amplifier
Bandwidth
300kHz
Mounting
SMT
Voltage supply range
2.7...20V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
±1% accuracy
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current sense, high-side
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
ZXCT1041E5TA
2900 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs