+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter, LED driver | |
Output current | 0.7A | |
Case | VDFN14 | |
Mounting | SMD | |
Topology | boost, buck | |
Number of channels | 1 | |
Operating temperature | -40...105°C | |
Kind of package | reel, tape | |
Operating voltage | 2.5...15V DC | |
Efficiency | 80% |