+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXLD1350ET5TA

Driver; DC/DC converter,LED driver; 350mA; TSOT23-5; SMD; 1MHz


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXLD1350ET5TA
TME Symbol:
ZXLD1350ET5TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
0.35A
Case
TSOT23-5
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Operating voltage
7...30V DC
Efficiency
95%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXLD1350ET5TA
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 3000 pcs - 0.79 USDGross price for quantities from 3000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.