+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXLD1362ET5TA

Driver; DC/DC converter,LED driver; 1A; TSOT23-5; SMD; 625kHz


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXLD1362ET5TA
TME Symbol:
ZXLD1362ET5TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
1A
Case
TSOT23-5
Mounting
SMD
Frequency
625kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
6...60V DC
Efficiency
95%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXLD1362ET5TA
179 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.06 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 3000 pcs - 1.80 USDGross price for quantities from 3000 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs