+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXMC3A16DN8TC

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXMC3A16DN8TC
TME Symbol:
ZXMC3A16DN8TC

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
5.4/-6.4A
Power dissipation
2.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.035/0.048Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
ZXMC3A16DN8TC
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.