+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXSC420E6TA

Driver; DC/DC converter,LED driver; 300mA; SOT26; SMD; 200kHz

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXSC420E6TA
TME Symbol:
ZXSC420E6TA

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
0.3A
Case
SOT26
Mounting
SMD
Frequency
200kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
1.8...8V DC
Efficiency
85%
Gross weight0.5 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXSC420E6TA
0 in TME stock
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.