+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXT12P40DXTA

Transistor: PNP x2; bipolar; 40V; 2A; 0.87W; MSOP8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXT12P40DXTA
TME Symbol:
ZXT12P40DXTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
2A
Power dissipation
0.87W
Case
MSOP8
Pulsed collector current
5A
Current gain
10...900
Mounting
SMD
Kind of package
reel, tape
Frequency
130MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
ZXT12P40DXTA
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.