+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXTD618MCTA

Transistor: NPN x2; bipolar; 20V; 5A; 2.45W; DFN3020B-8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTD618MCTA
TME Symbol:
ZXTD618MCTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN x2
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
5A
Power dissipation
2.45W
Case
DFN3020B-8
Pulsed collector current
12A
Current gain
100...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100...140MHz
Manufacturer standard package
3000pcs.
Gross weight0.001 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
ZXTD618MCTA
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.