+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXTD720MCTA

Transistor: PNP x2; bipolar; 40V; 3A; 2.45W; DFN3020B-8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTD720MCTA
TME Symbol:
ZXTD720MCTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
2.45W
Case
DFN3020B-8
Mounting
SMD
Kind of package
reel, tape
Frequency
190MHz
Manufacturer standard package
3000pcs.
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
ZXTD720MCTA
2334 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs