+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXTN2018FTA

Transistor: NPN; bipolar; 60V; 5A; 1W; SOT223

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTN2018FTA
TME Symbol:
ZXTN2018FTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
5A
Power dissipation
1W
Case
SOT223
Pulsed collector current
12A
Mounting
SMD
Frequency
130MHz
Gross weight0.019 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
ZXTN2018FTA
0 in TME stock
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.