+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZXTP07040DFFTA

Transistor: PNP; bipolar; 40V; 3A; 1.5W; SOT23F

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTP07040DFFTA
TME Symbol:
ZXTP07040DFFTA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
1.5W
Case
SOT23F
Mounting
SMD
Frequency
200MHz
Gross weight0.022 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
ZXTP07040DFFTA
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.